Similar
Similar
Similar



NCP4681DSQ25T1G | |
|---|---|
DigiKey Part Number | NCP4681DSQ25T1GOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCP4681DSQ25T1G |
Description | IC REG LINEAR 2.5V 150MA SC-88A |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4681DSQ25T1G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) | PSRR 25dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.25V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MG-2.5/NOPB | Texas Instruments | 22 662 | LP5951MG-2.5/NOPBCT-ND | € 0,88000 | Similar |
| LP5951MGX-2.5/NOPB | Texas Instruments | 91 658 | 296-LP5951MGX-2.5/NOPBCT-ND | € 0,76000 | Similar |
| MIC5365-2.5YC5-TR | Microchip Technology | 15 948 | 576-3185-1-ND | € 0,10000 | Similar |



