MFR Recommended

NC7WZU04P6X-L22347 | |
|---|---|
DigiKey Part Number | 488-NC7WZU04P6X-L22347TR-ND - Tape & Reel (TR) 488-NC7WZU04P6X-L22347CT-ND - Cut Tape (CT) 488-NC7WZU04P6X-L22347DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZU04P6X-L22347 |
Description | IC INVERTER 2CH 2-INP SC70-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-70-6 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Max Propagation Delay @ V, Max CL 5.6ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-70-6 |
Number of Circuits 2 | Package / Case 6-TSSOP, SC-88, SOT-363 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZU04P6X | onsemi | 120 | NC7WZU04P6XCT-ND | € 0,08000 | MFR Recommended |


