MFR Recommended
Similar

NC7SZU04P5X-L22057 | |
|---|---|
DigiKey Part Number | 488-NC7SZU04P5X-L22057TR-ND - Tape & Reel (TR) 488-NC7SZU04P5X-L22057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NC7SZU04P5X-L22057 |
Description | IC INVERTER 1CH 1-INP SC88A |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 16mA, 16mA |
Series | Max Propagation Delay @ V, Max CL 5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7SZU04P5X | onsemi | 8 032 | NC7SZU04P5XCT-ND | € 0,08000 | MFR Recommended |
| SN74LVC1G04DCKR | Texas Instruments | 2 910 | 296-11600-1-ND | € 0,09000 | Similar |











