NAND Gate IC 1 Channel Open Drain 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NAND Gate IC 1 Channel Open Drain 5-TSOP
5-TSOP

MC74VHC1G01DTT1G

DigiKey Part Number
MC74VHC1G01DTT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G01DTT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G01DTT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G01DTT1G
Description
IC GATE NAND 1CH 2-INP 5TSOP
Customer Reference
Detailed Description
NAND Gate IC 1 Channel Open Drain 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G01DTT1G Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
5-TSOP
Features
Open Drain
Package / Case
SOT-23-5 Thin, TSOT-23-5
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 67 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

30 000In Stock
Ships from Flip Electronics
37 000In Stock
Ships from Rochester Electronics, LLC