Image for KAF-40000-CXA-JD-AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAF-40000-CXA-JD-AA

DigiKey Part Number
KAF-40000-CXA-JD-AA-ND
Manufacturer
Manufacturer Product Number
KAF-40000-CXA-JD-AA
Description
IMAGE SENSOR CCD 40MP 52CPGA
Customer Reference
Detailed Description
CCD Image Sensor 7304H x 5478V 6µm x 6µm 52-CPGA (57.5x49)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Active Pixel Array
7304H x 5478V
Manufacturer
onsemi
Voltage - Supply
14.5V ~ 15.5V
Packaging
Bulk
Package / Case
52-BCPGA
Part Status
Obsolete
Supplier Device Package
52-CPGA (57.5x49)
Type
CCD
Operating Temperature
0°C ~ 60°C
Pixel Size
6µm x 6µm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.