



OSTYC092150 | |
|---|---|
DigiKey Part Number | OSTYC092150-ND |
Manufacturer | |
Manufacturer Product Number | OSTYC092150 |
Description | TERM BLK 9P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 9 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
Wire Gauge 16-26 AWG | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,91000 | € 2,91 |
| 10 | € 2,07600 | € 20,76 |
| 25 | € 1,81360 | € 45,34 |
| 50 | € 1,64840 | € 82,42 |
| 100 | € 1,51100 | € 151,10 |
| 250 | € 1,36736 | € 341,84 |
| 500 | € 1,28344 | € 641,72 |
| 1 000 | € 1,21706 | € 1 217,06 |
| 5 000 | € 1,11362 | € 5 568,10 |
| Unit Price without VAT: | € 2,91000 |
|---|---|
| Unit Price with VAT: | € 3,55020 |

