
OSTVQ023151 | |
|---|---|
DigiKey Part Number | OSTVQ023151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVQ023151 |
Description | TERM BLK 2P SIDE ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.150" (3.81mm) Press Fit |
Datasheet | Datasheet |
Category | Mounting Type Press Fit |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 2 | Clamp Material - Plating Brass |
Pitch 0.150" (3.81mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 86 | € 0,69035 | € 59,37 |
| Unit Price without VAT: | € 0,69035 |
|---|---|
| Unit Price with VAT: | € 0,84223 |

