Parametric Equivalent
Parametric Equivalent

OSTVQ021150 | |
|---|---|
DigiKey Part Number | OSTVQ021150-ND |
Manufacturer | |
Manufacturer Product Number | OSTVQ021150 |
Description | TERM BLK 2POS SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Color Green |
Packaging Bulk | Operating Temperature -30°C ~ 105°C |
Part Status Active | Housing Material Thermoplastic |
Number of Levels 1 | Contact Material - Plating Brass |
Positions Per Level 2 | Clamp Material - Plating Brass |
Pitch 0.138" (3.50mm) | Screw Material - Plating Steel - Zinc Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Current 10 A | Screw Thread M2 |
Voltage 300 V | Base Product Number |
Wire Gauge 16-30 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1716933 | Phoenix Contact | 0 | 1716933-ND | € 0,96140 | Parametric Equivalent |
| 1751248 | Phoenix Contact | 8 509 | 277-5719-ND | € 0,95000 | Parametric Equivalent |
| 1985807 | Phoenix Contact | 2 333 | 277-6043-ND | € 0,94000 | Parametric Equivalent |
| MV132-3,5-V-L | Altech Corporation | 0 | 1920-MV132-3,5-V-L-ND | € 0,58645 | Parametric Equivalent |
| VQ0211500000G | Amphenol Anytek | 0 | VQ0211500000G-ND | € 0,28199 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | € 0,34479 | € 1 206,76 |
| Unit Price without VAT: | € 0,34479 |
|---|---|
| Unit Price with VAT: | € 0,42064 |




