Similar
Similar

OSTVJ162152 | |
|---|---|
DigiKey Part Number | OSTVJ162152-ND |
Manufacturer | |
Manufacturer Product Number | OSTVJ162152 |
Description | TERM BLK 16P SIDE ENT 5.08MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 16 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 20 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-30 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB009-508-16BE | Same Sky (Formerly CUI Devices) | 0 | TB009-508-16BE-ND | € 1,95411 | Similar |
| TB010-508-16BE | Same Sky (Formerly CUI Devices) | 0 | TB010-508-16BE-ND | € 1,95411 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | € 5,18833 | € 62,26 |
| Unit Price without VAT: | € 5,18833 |
|---|---|
| Unit Price with VAT: | € 6,32976 |

