Similar
Similar

OSTVI050151 | |
|---|---|
DigiKey Part Number | OSTVI050151-ND |
Manufacturer | |
Manufacturer Product Number | OSTVI050151 |
Description | TERM BLK 5POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Thermoplastic |
Positions Per Level 5 | Contact Material - Plating Brass - Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Brass |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 16 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
Wire Gauge 12-28 AWG | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TB001-500-05BE | Same Sky (Formerly CUI Devices) | 1 052 | 102-6137-ND | € 0,82000 | Similar |
| TB001-500-05BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TB001-500-05BK-ND | € 0,30706 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | € 1,56500 | € 59,47 |
| Unit Price without VAT: | € 1,56500 |
|---|---|
| Unit Price with VAT: | € 1,90930 |


