Image for OSTOQ24A051 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSTOQ24A051

DigiKey Part Number
OSTOQ24A051-ND
Manufacturer
Manufacturer Product Number
OSTOQ24A051
Description
TERM BLOCK HDR 24POS 7.50MM
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.295" (7.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Solder
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Voltage - UL
300 V
Packaging
Bulk
Operating Temperature
-30°C ~ 105°C
Part Status
Obsolete
Contact Mating Finish
Tin
Type
Header, Male Pins, Shrouded (2 Side)
Contact Material
Brass
Number of Positions
24
Housing Material
Thermoplastic
Positions Per Level
24
Contact Tail Length
0.157" (4.00mm)
Number of Levels
1
Insulation Height
0.157" (4.00mm)
Pitch
0.295" (7.50mm)
Base Product Number
Header Orientation
90°, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.