
V-10G6-1C4-K | |
|---|---|
DigiKey Part Number | V-10G6-1C4-K-ND |
Manufacturer | |
Manufacturer Product Number | V-10G6-1C4-K |
Description | SWITCH SNAP ACTION SPDT 10A 250V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Quick Connect - 0.250" (6.3mm) |
Manufacturer Omron Electronics Inc-EMC Div | Ingress Protection IP40 |
Series | Operating Force 60gf |
Packaging Bulk | Release Force 6.118gf |
Part Status Obsolete | Operating Position 0.815" (20.7mm) |
Circuit SPDT | Pretravel 0.157" (4.0mm) |
Switch Function On-Mom | Differential Travel 0.060" (1.5mm) |
Current Rating (Amps) 10A (AC), 100mA (DC) | Overtravel 0.062" (1.6mm) |
Voltage Rating - AC 250 V | Mechanical Life 50,000,000 Cycles |
Voltage Rating - DC 125 V | Electrical Life 300,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -25°C ~ 80°C |
Mounting Type Chassis Mount | Base Product Number |

