
ZX2-LDA41-4 | |
|---|---|
DigiKey Part Number | ZX2-LDA41-4-ND |
Manufacturer | |
Manufacturer Product Number | ZX2-LDA41-4 |
Description | ZX2 CONTROLLER SPECIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ZX2-LDA41-4 Models |
Category | Voltage - Supply 10V ~ 30V |
Manufacturer Omron Automation and Safety | Output Type PNP - Open Collector |
Series | Current - Supply 100 mA |
Packaging Bulk | Operating Temperature 0°C ~ 50°C |
Part Status Active | Mounting Type DIN Rail |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 733,80000 | € 733,80 |
| Unit Price without VAT: | € 733,80000 |
|---|---|
| Unit Price with VAT: | € 895,23600 |

