cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW2R-J34G-C4

DigiKey Part Number
XW2R-J34G-C4-ND
Manufacturer
Manufacturer Product Number
XW2R-J34G-C4
Description
I/O MODULE 16 DIG 16 SOLID ST
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
34 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Female
Control Side Cable Retainer
Latches
Positions / Poles
34
Features
-
Voltage - Rated
125VAC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
5.146" (130.71mm)
Width
1.969" (50.00mm)
Wire Gauge
16-26 AWG
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 68,52000€ 68,52
Manufacturers Standard Package
Unit Price without VAT:€ 68,52000
Unit Price with VAT:€ 83,59440