



G3NA-490B-UTU-2 AC100-240 | |
|---|---|
DigiKey Part Number | Z7498-ND |
Manufacturer | |
Manufacturer Product Number | G3NA-490B-UTU-2 AC100-240 |
Description | SSR RELAY SPST-NO 90A 180-528V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 100 ~ 240VAC |
Mfr | Voltage - Load 180 V ~ 528 V |
Series | Load Current 90 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -30°C ~ 80°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, TUV, UR |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 158,84000 | € 158,84 |
| 10 | € 141,43300 | € 1 414,33 |
| 25 | € 135,03760 | € 3 375,94 |
| 50 | € 130,38960 | € 6 519,48 |
| Unit Price without VAT: | € 158,84000 |
|---|---|
| Unit Price with VAT: | € 193,78480 |

