
WHE560FET | |
|---|---|
DigiKey Part Number | WHE560FETTR-ND - Tape & Reel (TR) WHE560FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE560FET |
Description | RES 560 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE560FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.787" L (7.50mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,64000 | € 1,64 |
| 10 | € 1,08600 | € 10,86 |
| 25 | € 0,93480 | € 23,37 |
| 50 | € 0,84060 | € 42,03 |
| 100 | € 0,76020 | € 76,02 |
| 250 | € 0,67212 | € 168,03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,61706 | € 308,53 |
| 1 000 | € 0,57024 | € 570,24 |
| 1 500 | € 0,54620 | € 819,30 |
| 2 500 | € 0,51900 | € 1 297,50 |
| 3 500 | € 0,50279 | € 1 759,76 |
| 5 000 | € 0,48696 | € 2 434,80 |
| Unit Price without VAT: | € 1,64000 |
|---|---|
| Unit Price with VAT: | € 2,00080 |

