330 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOX-400233303FE

DigiKey Part Number
2485-MOX-400233303FE-ND
Manufacturer
Manufacturer Product Number
MOX-400233303FE
Description
RES 330K OHM 1% 3/4W AXIAL
Customer Reference
Detailed Description
330 kOhms ±1% 0.75W, 3/4W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±25ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 220°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.165" Dia x 0.582" L (4.19mm x 14.78mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from Ohmite
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.