Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

ACPP0805 27R B | |
|---|---|
DigiKey Part Number | ACPP080527RB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPP0805 27R B |
Description | RES SMD 27 OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ACPP0805 27R B Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BKE27R0 | Stackpole Electronics Inc | 0 | RNCF0805BKE27R0-ND | € 0,07615 | Upgrade |
| RNCF0805BTE27R0 | Stackpole Electronics Inc | 0 | RNCF0805BTE27R0-ND | € 0,05624 | Upgrade |
| RT0805BRD0727RL | YAGEO | 4 372 | 13-RT0805BRD0727RLCT-ND | € 0,08000 | Upgrade |
| RT0805WRD0727RL | YAGEO | 0 | RT0805WRD0727RL-ND | € 0,17928 | Upgrade |
| TNPW080527R0BEEA | Vishay Dale | 0 | TNPW080527R0BEEA-ND | € 0,19714 | Upgrade |




