
43J2R0E | |
|---|---|
DigiKey Part Number | 43J2R0E-ND |
Manufacturer | |
Manufacturer Product Number | 43J2R0E |
Description | RES 2 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43J2R0E Models |
Category | Power (Watts) |
Mfr | Composition |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm) |
Tolerance | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,08000 | € 2,08 |
| 10 | € 1,38400 | € 13,84 |
| 25 | € 1,19520 | € 29,88 |
| 50 | € 1,07680 | € 53,84 |
| 100 | € 0,97640 | € 97,64 |
| 250 | € 0,86616 | € 216,54 |
| 500 | € 0,79722 | € 398,61 |
| 1 000 | € 0,73864 | € 738,64 |
| 5 000 | € 0,63444 | € 3 172,20 |
| Unit Price without VAT: | € 2,08000 |
|---|---|
| Unit Price with VAT: | € 2,53760 |

