


S20K0C-P06MCC0-450S | |
|---|---|
DigiKey Part Number | S20K0C-P06MCC0-450S-ND |
Manufacturer | |
Manufacturer Product Number | S20K0C-P06MCC0-450S |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20K0C-P06MCC0-450S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 47,69000 | € 47,69 |
| 10 | € 40,53400 | € 405,34 |
| 25 | € 37,99720 | € 949,93 |
| 50 | € 36,18540 | € 1 809,27 |
| 100 | € 34,46000 | € 3 446,00 |
| 250 | € 32,30600 | € 8 076,50 |
| Unit Price without VAT: | € 47,69000 |
|---|---|
| Unit Price with VAT: | € 58,18180 |

