



S11K0C-P06MFG0-5500 | |
|---|---|
DigiKey Part Number | S11K0C-P06MFG0-5500-ND |
Manufacturer | |
Manufacturer Product Number | S11K0C-P06MFG0-5500 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11K0C-P06MFG0-5500 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.197" ~ 0.217" (5.00mm ~ 5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 49,23000 | € 49,23 |
| 10 | € 41,84100 | € 418,41 |
| 25 | € 39,22280 | € 980,57 |
| 50 | € 37,35240 | € 1 867,62 |
| 100 | € 35,57150 | € 3 557,15 |
| 250 | € 33,34780 | € 8 336,95 |
| Unit Price without VAT: | € 49,23000 |
|---|---|
| Unit Price with VAT: | € 60,06060 |

