

K11MA7-P05LJG0-6570 | |
|---|---|
DigiKey Part Number | K11MA7-P05LJG0-6570-ND |
Manufacturer | |
Manufacturer Product Number | K11MA7-P05LJG0-6570 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K11MA7-P05LJG0-6570 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,05000 | € 22,05 |
| 10 | € 18,74400 | € 187,44 |
| 25 | € 17,57000 | € 439,25 |
| 50 | € 16,73180 | € 836,59 |
| 100 | € 15,93370 | € 1 593,37 |
| 250 | € 14,93708 | € 3 734,27 |
| 500 | € 14,22514 | € 7 112,57 |
| Unit Price without VAT: | € 22,05000 |
|---|---|
| Unit Price with VAT: | € 26,90100 |

