
G51M0S-P02QP00-A080 | |
|---|---|
DigiKey Part Number | 1907-G51M0S-P02QP00-A080-ND |
Manufacturer | |
Manufacturer Product Number | G51M0S-P02QP00-A080 |
Description | ODU MEDI-SNAP RT.ANGLE RECEPT, S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder |
Category | Shell Material Polyetherimide (PEI) |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Voltage Rating 48V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -50°C ~ 120°C |
Mounting Feature Bulkhead - Front or Rear Side Nut | Contact Material Brass |
Termination Solder | Insert Material Polyetheretherketone (PEEK) |
Fastening Type Push-Pull, Detent Lock | Applications Industrial, Medical, Testing Equipment & Measurement |
Orientation 0 | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 17,46000 | € 17,46 |
| Unit Price without VAT: | € 17,46000 |
|---|---|
| Unit Price with VAT: | € 21,30120 |

