Parametric Equivalent

A23K0C-P20MFG0-900S | |
|---|---|
DigiKey Part Number | 1907-A23K0C-P20MFG0-900S-ND |
Manufacturer | |
Manufacturer Product Number | A23K0C-P20MFG0-900S |
Description | ODU MINI-SNAP BREAK-AWAY PLUG, S |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 20 | Voltage Rating 333V |
Shell Size - Insert 3 | Cable Opening 0.335" ~ 0.354" (8.50mm ~ 9.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Detent Lock | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A23K0C-P20LFG0-900S | ODU | 0 | 1907-A23K0C-P20LFG0-900S-ND | € 172,57000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 152,20000 | € 152,20 |
| Unit Price without VAT: | € 152,20000 |
|---|---|
| Unit Price with VAT: | € 185,68400 |


