SPC5742PK1MLQ8 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 0
Unit Price: € 15,76900
Datasheet
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 180MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5742PK1MLQ8

DigiKey Part Number
SPC5742PK1MLQ8-ND
Manufacturer
Manufacturer Product Number
SPC5742PK1MLQ8
Description
IC MCU 32BIT 1.5MB FLASH 144LQFP
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 180MHz 1.5MB (1.5M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
SPC5742PK1MLQ8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
192K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 64x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
180MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART
Package / Case
144-LQFP
Peripherals
DMA, LVD, POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPC5742PK1AMLQ8NXP USA Inc.0SPC5742PK1AMLQ8-ND€ 15,76900Direct
Obsolete
Marketplace Stock: 5 702 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5 702In Stock
Ships from Rochester Electronics, LLC