e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPC5741PK1AMLQ9

DigiKey Part Number
SPC5741PK1AMLQ9-ND
Manufacturer
Manufacturer Product Number
SPC5741PK1AMLQ9
Description
IC MCU 32BIT 1MB FLASH 144LQFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
e200z4 MPC57xx Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (1M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3.15V ~ 5.5V
Part Status
Active
Data Converters
A/D 64x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
e200z4
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, Ethernet, FlexRay, LINbus, SPI, UART/USART
Package / Case
144-LQFP
Peripherals
DMA, LVD, POR, WDT
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
Tray
QuantityUnit PriceExt Price
300€ 16,16163€ 4 848,49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 16,16163
Unit Price with VAT:€ 19,71719