
SL2S1512FTBX | |
|---|---|
DigiKey Part Number | 568-14477-2-ND - Tape & Reel (TR) 568-14477-1-ND - Cut Tape (CT) 568-14477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SL2S1512FTBX |
Description | IC RFID TRANSP 13.56MHZ 3XSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 13.56MHz ISO 18000-6, EPC 1.5V ~ 1.7V 3-XDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 1.7V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-XDFN |
Type RFID Transponder | Supplier Device Package 3-XSON (1x1.45) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 18000-6, EPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 10 | € 0,34100 | € 3,41 |
| 25 | € 0,32040 | € 8,01 |
| 100 | € 0,29330 | € 29,33 |
| 250 | € 0,27680 | € 69,20 |
| 500 | € 0,26512 | € 132,56 |
| 1 000 | € 0,25409 | € 254,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,23081 | € 1 154,05 |
| 10 000 | € 0,22171 | € 2 217,10 |
| 15 000 | € 0,21664 | € 3 249,60 |
| 25 000 | € 0,21049 | € 5 262,25 |
| 35 000 | € 0,20658 | € 7 230,30 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

