Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PDTA115EE,115 | |
|---|---|
DigiKey Part Number | 568-2106-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDTA115EE,115 |
Description | TRANS PREBIAS PNP 50V SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 20 mA 150 mW Surface Mount SC-75 |
Datasheet | Datasheet |
Category | Resistor - Emitter Base (R2) 100 kOhms |
Manufacturer NXP USA Inc. | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V |
Packaging Tape & Reel (TR) | Vce Saturation (Max) @ Ib, Ic 150mV @ 250µA, 5mA |
Part Status Obsolete | Current - Collector Cutoff (Max) 1µA |
Transistor Type PNP - Pre-Biased | Power - Max 150 mW |
Current - Collector (Ic) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case SC-75, SOT-416 |
Resistors Included R1 and R2 | Supplier Device Package SC-75 |
Resistor - Base (R1) 100 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA115EET1G | onsemi | 8 750 | DTA115EET1GOSCT-ND | € 0,16000 | Direct |
| DTA114EETL | Rohm Semiconductor | 1 309 | DTA114EETLCT-ND | € 0,25000 | Similar |
| DTA115EETL | Rohm Semiconductor | 227 | DTA115EETLCT-ND | € 0,41000 | Similar |
| DTA123EETL | Rohm Semiconductor | 5 480 | DTA123EETLCT-ND | € 0,26000 | Similar |
| DTA124EETL | Rohm Semiconductor | 2 988 | DTA124EETLCT-ND | € 0,18000 | Similar |






