
OM13090UL | |
|---|---|
DigiKey Part Number | OM13090UL-ND |
Manufacturer | |
Manufacturer Product Number | OM13090UL |
Description | LPCXPRESSO LPC54114 EVAL BRD |
Customer Reference | |
Detailed Description | LPC54114 LPCXpresso™ LPC54110 ARM® Cortex®-M0+, Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-M0+, Cortex®-M4F |
Mfr | Platform |
Series | Utilized IC / Part LPC54114 |
Packaging Bulk | Mounting Type Fixed |
Part Status Obsolete | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |

