
MF1PH4230DA4/00J | |
|---|---|
DigiKey Part Number | 568-MF1PH4230DA4/00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF1PH4230DA4/00J |
Description | MIFAREA PLUS EV2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz Mifare, NFC MOA4, Smart Card Module |
Datasheet | Datasheet |
Category | Standards Mifare, NFC |
Manufacturer NXP USA Inc. | Operating Temperature -25°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case MOA4, Smart Card Module |
Type RFID Reader | Supplier Device Package PLLMC |
Frequency 13.56MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | € 1,04093 | € 18 216,27 |
| Unit Price without VAT: | € 1,04093 |
|---|---|
| Unit Price with VAT: | € 1,26993 |

