Similar
Similar
Similar



BUK7505-30A,127 | |
|---|---|
DigiKey Part Number | BUK7505-30A,127-ND |
Manufacturer | |
Manufacturer Product Number | BUK7505-30A,127 |
Description | MOSFET N-CH 30V 75A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 30 V 75A (Tc) 230W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 230W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package TO-220AB |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP042N03LGXKSA1 | Rochester Electronics, LLC | 1 939 | 2156-IPP042N03LGXKSA1-ND | € 0,77961 | Similar |
| IRL7833PBF | Rochester Electronics, LLC | 26 000 | 2156-IRL7833PBF-ND | € 1,12227 | Similar |
| IRLB8748PBF | Infineon Technologies | 16 584 | 448-IRLB8748PBF-ND | € 1,55000 | Similar |




