
BUK1M200-50SGTD,11 | |
|---|---|
DigiKey Part Number | BUK1M200-50SGTD,11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BUK1M200-50SGTD,11 |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2.7A 20-SO |
Datasheet | Datasheet |
Category | Voltage - Load 50V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2.7A |
Packaging Tape & Reel (TR) | Rds On (Typ) 150mOhm |
Part Status Obsolete | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 4 | Operating Temperature 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 20-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |

