BST72A,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 10 295
Unit Price: € 1,17000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 014
Unit Price: € 1,20000
Datasheet
N-Channel 100 V 190mA (Ta) 830mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BST72A,112

DigiKey Part Number
BST72A,112-ND
Manufacturer
Manufacturer Product Number
BST72A,112
Description
MOSFET N-CH 100V 190MA TO92-3
Customer Reference
Detailed Description
N-Channel 100 V 190mA (Ta) 830mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
BST72A,112 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
10Ohm @ 150mA, 5V
Mfr
Vgs(th) (Max) @ Id
3.5V @ 1mA
Series
Vgs (Max)
20V
Packaging
Bulk
Input Capacitance (Ciss) (Max) @ Vds
40 pF @ 10 V
Part Status
Obsolete
Power Dissipation (Max)
830mW (Ta)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
100 V
Supplier Device Package
TO-92-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZVN3310ADiodes Incorporated10 295ZVN3310A-ND€ 1,17000Similar
ZVN3310ASTZDiodes Incorporated2 01431-ZVN3310ASTZCT-ND€ 1,20000Similar
Obsolete
This product is no longer manufactured. View Substitutes