Similar
Similar
Similar

BF862,215 | |
|---|---|
DigiKey Part Number | 568-1968-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BF862,215 |
Description | RF MOSFET JFET SOT23 |
Customer Reference | |
Detailed Description | RF Mosfet SOT-23 (TO-236AB) |
Datasheet | Datasheet |
EDA/CAD Models | BF862,215 Models |
Category | Current Rating (Amps) 25mA |
Manufacturer NXP USA Inc. | Voltage - Rated 20 V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology JFET | Supplier Device Package SOT-23 (TO-236AB) |
Configuration N-Channel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SK209-BL(TE85L,F) | Toshiba Semiconductor and Storage | 37 462 | 2SK209-BL(TE85LF)CT-ND | € 0,63000 | Similar |
| MMBF4393LT1G | onsemi | 11 622 | MMBF4393LT1GOSCT-ND | € 0,40000 | Similar |
| MMBFJ309LT1G | onsemi | 15 407 | MMBFJ309LT1GOSCT-ND | € 0,20000 | Similar |




