


74HC86N,652 | |
|---|---|
DigiKey Part Number | 568-1497-5-ND |
Manufacturer | |
Manufacturer Product Number | 74HC86N,652 |
Description | IC GATE XOR 4CH 2-INP 14DIP |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC86N,652 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 4 | Supplier Device Package 14-DIP |
Number of Inputs 2 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |


