
NSI6601MC-DSWVR | |
|---|---|
DigiKey Part Number | 5380-NSI6601MC-DSWVRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NSI6601MC-DSWVR |
Description | 1-CHANNEL ISO GATE DRIVER WITH M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4A, 6A Gate Driver Capacitive Coupling 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 3mA, 3mA |
Mfr | Current - Peak Output 4A, 6A |
Packaging Tape & Reel (TR) | Voltage - Output Supply 14.7V ~ 25V |
Part Status Active | Grade Automotive |
Technology Capacitive Coupling | Qualification |
Number of Channels 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Isolation 3000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 150V/ns | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Propagation Delay tpLH / tpHL (Max) 30ns, 30ns | Supplier Device Package 8-SO |
Pulse Width Distortion (Max) 6ns | Approval Agency CQC, UL, VDE |
Rise / Fall Time (Typ) 6ns, 7ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,90770 | € 907,70 |
| 2 000 | € 0,88358 | € 1 767,16 |
| 3 000 | € 0,87148 | € 2 614,44 |
| 5 000 | € 0,85810 | € 4 290,50 |
| 7 000 | € 0,85028 | € 5 951,96 |
| 10 000 | € 0,84275 | € 8 427,50 |
| Unit Price without VAT: | € 0,90770 |
|---|---|
| Unit Price with VAT: | € 1,10739 |

