
08025SA-12P-EA-D0 | |
|---|---|
DigiKey Part Number | 12-08025SA-12P-EA-D0-ND |
Manufacturer | |
Manufacturer Product Number | 08025SA-12P-EA-D0 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 47.0 CFM (1.32m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart |
Mfr | Noise 34.0dB |
Series | Power (Watts) 2.88 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Current Rating (Amps) 0.240A |
Width 25.00mm | Voltage Range 6 ~ 13.8VDC |
Air Flow 47.0 CFM (1.32m³/min) | Material - Frame Plastic |
Static Pressure 0.201 in H2O (50.1 Pa) | Material - Blade Plastic |
Bearing Type Ball | Lifetime @ Temp. 40000 Hrs @ 60°C |
Fan Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 104 | € 6,68827 | € 695,58 |
| Unit Price without VAT: | € 6,68827 |
|---|---|
| Unit Price with VAT: | € 8,15969 |

