
04015SS-24M-AL-00 | |
|---|---|
DigiKey Part Number | 12-04015SS-24M-AL-00-ND |
Manufacturer | |
Manufacturer Product Number | 04015SS-24M-AL-00 |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sleeve 6.4 CFM (0.179m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Locked Rotor Sensor |
Mfr | Noise 29.0dB(A) |
Series | Power (Watts) 960 mW |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Current Rating (Amps) 0.040A |
Width 15.00mm | Voltage Range 10 ~ 25.2VDC |
Air Flow 6.4 CFM (0.179m³/min) | Material - Frame Plastic |
Static Pressure 0.210 in H2O (52.3 Pa) | Material - Blade Plastic |
Bearing Type Sleeve | Lifetime @ Temp. 40000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | € 5,10450 | € 1 837,62 |
| Unit Price without VAT: | € 5,10450 |
|---|---|
| Unit Price with VAT: | € 6,22749 |

