
YB16MKG01-6B-JB | ||
---|---|---|
Digi-Key Part Number | YB16MKG01-6B-JB-ND | |
Manufacturer | ||
Manufacturer Product Number | YB16MKG01-6B-JB | |
Description | SWITCH PUSH SPDT 0.4VA 28V | |
Manufacturer Standard Lead Time | 35 Weeks | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Snap-In | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Bulk | |
Product Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-On | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (White Filter/Diffuser) | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 3.3 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | Tactile Feedback | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | YB Series Short Body PB |
Product Training Modules | |
Video File | IP Rated Switches | Datasheet Preview |
Environmental Information | |
Featured Product | Pushbutton Switches |
CAD Models | YB16MKG01-6B-JB |
PCN Design/Specification | LP01, YB, YB2 Series 06/Nov/2012 |
HTML Datasheet | YB Series Short Body PB |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9033 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | € 24,59000 | € 24,59 |
Attribute | Description |
---|---|
Standard Package | 1 |