Image for SW3822/CUL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW3822/CUL

DigiKey Part Number
SW3822/CUL-ND
Manufacturer
Manufacturer Product Number
SW3822/CUL
Description
SWITCH ROCKER DPDT 30A 125V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 30A (AC/DC) 125 V Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Actuator Type
Concave (Standard V)
Series
Color - Actuator/Cap
White
Packaging
Bulk
Actuator Marking
No Marking
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Panel Mount, Flange
Operating Temperature
-10°C ~ 70°C
Circuit
Approval Agency
CSA, UL
Switch Function
Mechanical Life
50,000 Cycles
Current Rating (Amps)
Electrical Life
25,000 Cycles
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 175
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 30,19000€ 30,19
Manufacturers Standard Package
Unit Price without VAT:€ 30,19000
Unit Price with VAT:€ 36,83180