
MN18SS2G30 | |
|---|---|
DigiKey Part Number | 360-MN18SS2G30-ND |
Manufacturer | |
Manufacturer Product Number | MN18SS2G30 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MN18SS2G30 Models |
Category | Voltage Rating - DC 28 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 10.50mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style PC Pin |
Mounting Type Through Hole, Right Angle | Bushing Thread Unthreaded |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function | Actuator Material Brass, Chrome Plated |
Current Rating (Amps) 0.4VA (AC/DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,41000 | € 9,41 |
| 10 | € 7,80000 | € 78,00 |
| 25 | € 7,22560 | € 180,64 |
| 50 | € 6,82700 | € 341,35 |
| 100 | € 6,46210 | € 646,21 |
| 250 | € 6,03288 | € 1 508,22 |
| 500 | € 5,74790 | € 2 873,95 |
| 1 000 | € 5,49573 | € 5 495,73 |
| Unit Price without VAT: | € 9,41000 |
|---|---|
| Unit Price with VAT: | € 11,48020 |

