cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LB25RKW01-12-GJ

Digi-Key Part Number
LB25RKW01-12-GJ-ND
Manufacturer
Manufacturer Product Number
LB25RKW01-12-GJ
Description
SWITCH PUSHBUTTON DPDT 3A 125V
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Rectangular, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Blue
Illumination Type, Color
Incandescent, Blue
Illumination Voltage (Nominal)
12 VAC
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 22.40mm x 16.20mm
Operating Temperature
-25°C ~ 50°C
Mechanical Life
1,000,000 Cycles
Electrical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information