cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB26CKW01-5F12-JF

Digi-Key Part Number
KB26CKW01-5F12-JF-ND
Manufacturer
Manufacturer Product Number
KB26CKW01-5F12-JF
Description
SWITCH PUSHBUTTON DPDT 1A 125V
Detailed Description
Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
DPDT
Switch Function
On-On
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Green Filter/Diffuser)
Illumination Type, Color
LED, Green
Illumination Voltage (Nominal)
12 VDC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
50,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9033
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1