cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB15CKG01-05-JC

Digi-Key Part Number
KB15CKG01-05-JC-ND
Manufacturer
Manufacturer Product Number
KB15CKG01-05-JC
Description
SWITCH PUSH SPDT 0.4VA 28V
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Tray
Product Status
Obsolete
Mounting Type
Panel Mount, Front
Type
Standard, Illuminated
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Clear (Red Filter/Diffuser)
Illumination Type, Color
Incandescent, Red
Illumination Voltage (Nominal)
5 VAC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 12.30mm Dia
Operating Temperature
-25°C ~ 50°C
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
KB15CKG01-05-JC-RO
KB15CKG01-05-JC-RO-ND
Standard Package1