
HB16SKW01-F | |
|---|---|
DigiKey Part Number | HB16SKW01-F-ND |
Manufacturer | |
Manufacturer Product Number | HB16SKW01-F |
Description | MINIATURE PUSHBUTTON/ILLUMINATED |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | HB16SKW01-F Models |
Category | Voltage Rating - DC 30 V |
Mfr | Actuator Type Square, Button |
Series | Actuator Marking No Marking |
Packaging Tray | Color - Actuator/Cap Green |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 8.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 70°C |
Circuit | Mechanical Life 100,000 Cycles |
Switch Function On-On | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Base Product Number |
Voltage Rating - AC 30 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,76000 | € 11,76 |
| 10 | € 10,15500 | € 101,55 |
| 25 | € 9,57480 | € 239,37 |
| 50 | € 9,15720 | € 457,86 |
| 100 | € 8,75750 | € 875,75 |
| 250 | € 8,25464 | € 2 063,66 |
| 500 | € 7,89268 | € 3 946,34 |
| 1 000 | € 7,54592 | € 7 545,92 |
| Unit Price without VAT: | € 11,76000 |
|---|---|
| Unit Price with VAT: | € 14,34720 |

