cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2511H

Digi-Key Part Number
DB2511H-ND
Manufacturer
Manufacturer Product Number
DB2511H
Description
SWITCH PUSHBUTTON SPDT 0.4VA 28V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Pushbutton Switch SPDT Standard Through Hole, Right Angle
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Product Status
Active
Mounting Type
Through Hole, Right Angle
Type
Standard
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Plunger for Cap
Actuator Marking
No Marking
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-10°C ~ 70°C
Mechanical Life
200,000 Cycles
Electrical Life
100,000 Cycles
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9031
California Prop 65
Warning Information
All prices are in EUR
Bulk
QtyUnit PriceExt Price
1€ 8,39000€ 8,39
Additional Resources
AttributeDescription
Standard Package1