
AT443F | |
|---|---|
DigiKey Part Number | AT443F-ND |
Manufacturer | |
Manufacturer Product Number | AT443F |
Description | CAP PUSHBUTTON ROUND GREEN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Green Snap Fit |
Datasheet | Datasheet |
Category | Color Green |
Manufacturer NKK Switches | Illumination Non-Illuminated |
Packaging Box | For Use With/Related Products EB, M2 and MB2000 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 8.00mm Dia x 7.60mm H |
Shape Round | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,65800 | € 6,58 |
| 25 | € 0,63240 | € 15,81 |
| 50 | € 0,61380 | € 30,69 |
| 100 | € 0,59570 | € 59,57 |
| 250 | € 0,57268 | € 143,17 |
| 500 | € 0,55586 | € 277,93 |
| 1 000 | € 0,53953 | € 539,53 |
| 5 000 | € 0,50338 | € 2 516,90 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

