Round Pushbutton Switch Cap Yellow Screw On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Yellow Screw On
IP Rated Switches | Datasheet Preview

AT407E

DigiKey Part Number
AT407E-ND
Manufacturer
Manufacturer Product Number
AT407E
Description
CAP PUSHBUTTON ROUND YELLOW
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Yellow Screw On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
NKK Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
MB2000 Series
Packaging
Box
Mounting Type
Screw On
Part Status
Active
Size
10.00mm Dia x 8.00mm H
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700
Factory Stock: 130
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,69200€ 6,92
25€ 0,66480€ 16,62
50€ 0,64560€ 32,28
100€ 0,62660€ 62,66
250€ 0,60240€ 150,60
500€ 0,58468€ 292,34
1 000€ 0,56750€ 567,50
5 000€ 0,52947€ 2 647,35
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720