
NJM2595M# | |
|---|---|
DigiKey Part Number | 2129-NJM2595M#-ND |
Manufacturer | |
Manufacturer Product Number | NJM2595M# |
Description | IC VIDEO SWITCH 5INP/3OUT 16DMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 16-DMP Package |
Datasheet | Datasheet |
Category | Applications Consumer Video |
Manufacturer Nisshinbo Micro Devices Inc. | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 16-DMP |
Function Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,99892 | € 1 997,84 |
| Unit Price without VAT: | € 0,99892 |
|---|---|
| Unit Price with VAT: | € 1,21868 |

