SD-2210TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 2,03720

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,92330
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,24328
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 2,03720
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,96630
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,26926
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 2,08280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,96630
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 2,08280
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: € 1,77940
Datasheet
Image for SD-2210TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD-2210TB

DigiKey Part Number
563-SD-2210TBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD-2210TB
Description
SWITCH ROTARY DIP BCD 0.1A 5V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch BCD 10 Position Surface Mount Rotary for Tool Actuator 100mA 5VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Nidec Components
Height Above Board
0.157" (4.00mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
BCD
Washable
No
Number of Positions
10
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
100mA
Body Material
Polyphenylene Sulfide (PPS)
Voltage Rating
5VDC
Length
0.394" (10.00mm)
Actuator Type
Rotary for Tool
Mechanical Life
20,000 Steps
Actuator Level
Flush, Recessed
Electrical Life
20,000 Steps
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SC-2010WBNidec Components0563-SC-2010WB-ND€ 2,03720Parametric Equivalent
SC-2210BNidec Components0563-SC-2210B-ND€ 1,92330Parametric Equivalent
SC-2210TBNidec Components0563-SC-2210TBTR-ND€ 1,24328Parametric Equivalent
SC-2210WBNidec Components0563-SC-2210WB-ND€ 2,03720Parametric Equivalent
SD-2010BNidec Components0563-SD-2010B-ND€ 1,96630Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 1,26926€ 634,63
Manufacturers Standard Package
Unit Price without VAT:€ 1,26926
Unit Price with VAT:€ 1,54850